The SMCG11CA-E3/51T is a surface mount bidirectional diode from Vishay with a clamping voltage of 18.2V and a leakage current of 5uA. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 200A. The diode is packaged in a DO-215AB package and is available in quantities of 1000 in bulk packaging. It has a peak pulse power rating of 1.5kW and a reverse breakdown voltage of 12.2V.
Vishay SMCG11CA-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG11CA-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.