The SMCG11CA-E3/59T is a bidirectional diode from Vishay with a clamping voltage of 18.2V and a maximum operating temperature of 150°C. It has a leakage current of 5uA and a maximum surge current of 200A. The diode is available in a DO-215AB package and is designed for surface mount applications. It can withstand a peak pulse power of 1.5kW and has a reverse breakdown voltage of 12.2V.
Vishay SMCG11CA-E3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG11CA-E3/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.