
The SMCG120CA-E3/51T is a single bidirectional TVS diode from Vishay with a clamping voltage of 193V and a leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The device has a peak pulse current of 7.8A and a peak pulse power of 1.5kW. It is RoHS compliant and available in a package quantity of 1000 in bulk packaging.
Vishay SMCG120CA-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 193V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG120CA-E3/51T to view detailed technical specifications.
No datasheet is available for this part.
