The SMCG12CA/51T is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 19.9V and a maximum operating temperature of 150°C. It has a peak pulse power rating of 1.5kW and is packaged in a DO-215AB case. The diode is not RoHS compliant and is available in bulk packaging with 1000 units per package.
Vishay SMCG12CA/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG12CA/51T to view detailed technical specifications.
No datasheet is available for this part.