The SMCG12CA/7 is a surface mount bidirectional TVS diode with a clamping voltage of 19.9V and a peak pulse power of 1.5kW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a reverse breakdown voltage of 13.3V and a reverse standoff voltage of 12V. It also features a low leakage current of 5uA and a peak pulse current of 75.4A.
Vishay SMCG12CA/7 technical specifications.
| Clamping Voltage | 19.9V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG12CA/7 to view detailed technical specifications.
No datasheet is available for this part.