
The SMCG12CA/9AT is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 19.9V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a DO-215AB package, supplied on tape and reel in quantities of 3500. The diode is not RoHS compliant.
Vishay SMCG12CA/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG12CA/9AT to view detailed technical specifications.
No datasheet is available for this part.
