
The SMCG130CA/7 is a surface mount bidirectional TVS diode from Vishay, featuring a clamping voltage of 209V and a peak pulse current of 7.2A. It operates over a temperature range of -55°C to 150°C and is packaged in tape and reel. The device has a reverse breakdown voltage of 144V and a reverse standoff voltage of 130V, with a leakage current of 1uA.
Vishay SMCG130CA/7 technical specifications.
| Clamping Voltage | 209V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG130CA/7 to view detailed technical specifications.
No datasheet is available for this part.
