The SMCG13A/7 is a surface mount unidirectional diode from Vishay with a clamping voltage of 21.5V and a reverse breakdown voltage of 14.4V. It can handle a peak pulse current of 69.8A and a peak pulse power of 1.5kW. The diode operates within a temperature range of -55°C to 150°C and has a leakage current of 1uA.
Vishay SMCG13A/7 technical specifications.
| Clamping Voltage | 21.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG13A/7 to view detailed technical specifications.
No datasheet is available for this part.