The SMCG13CA-E3/59T is a surface mount diode with a reverse breakdown voltage of 14.4V and a leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 200A. The diode is packaged in a DO-215AB case and is available in quantities of 3500 per reel. It is suitable for use in a variety of applications where a low-leakage, high-reliability diode is required.
Vishay SMCG13CA-E3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 21.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG13CA-E3/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.