The SMCG14A/57T is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 23.2V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 200A. The device is packaged in a DO-215AB package and is available in quantities of 850 per reel. The SMCG14A/57T is not RoHS compliant.
Vishay SMCG14A/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG14A/57T to view detailed technical specifications.
No datasheet is available for this part.