
The SMCG14A/59T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-215AB case. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 23.2V and a peak pulse power of 1.5kW. It is designed to operate with an operating supply voltage of 14V and can withstand a maximum surge current of 200A.
Vishay SMCG14A/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG14A/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.