
The SMCG14A-E3/59T is a unidirectional transient voltage suppressor with a clamping voltage of 23.2V. It can withstand a maximum surge current of 200A and operates within a temperature range of -55°C to 150°C. This component is packaged in a DO-215AB case and is available in tape and reel packaging with 3500 units per package. The device is designed to handle peak pulse power of up to 1.5kW.
Vishay SMCG14A-E3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG14A-E3/59T to view detailed technical specifications.
No datasheet is available for this part.
