
The SMCG150A/59T is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 243V and a maximum surge current of 200A. It operates within a temperature range of -55°C to 150°C and is packaged in the DO-215AB case. The diode is designed to handle peak pulse power of up to 1.5kW and is available in quantities of 3500 per reel.
Vishay SMCG150A/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG150A/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.