The SMCG150A/7 is a unidirectional diode from Vishay with a minimum breakdown voltage of 167V. It operates over a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 1uA. The diode is designed for surface mount applications and is available on tape and reel. It can withstand a peak pulse current of 6.2A and a peak pulse power of 1.5kW.
Vishay SMCG150A/7 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG150A/7 to view detailed technical specifications.
No datasheet is available for this part.