The SMCG15A-E3/51T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AB case. It can withstand a clamping voltage of 24.4V and a peak pulse power of 1.5kW. The device operates within a temperature range of -55°C to 150°C and has a maximum surge current of 200A. It is available in bulk packaging with 1000 units per package.
Vishay SMCG15A-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG15A-E3/51T to view detailed technical specifications.
No datasheet is available for this part.