The SMCG15CA-E3/51T is a surface mount bidirectional diode from Vishay, featuring a clamping voltage of 24.4V and a leakage current of 1uA. It operates within a temperature range of -55°C to 150°C and can withstand a maximum surge current of 200A. The device has a peak pulse power rating of 1.5kW and a reverse breakdown voltage of 16.7V. It is available in a DO-215AB package, suitable for surface mount applications.
Vishay SMCG15CA-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 24.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG15CA-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.