
The SMCG160CA-E3/59T is a bidirectional transient voltage suppression (TVS) diode from Vishay, designed to protect electronic circuits from voltage spikes. With a maximum operating temperature range of -55°C to 150°C, this diode can withstand extreme temperatures. It features a clamping voltage of 259V and a reverse breakdown voltage of 178V. The device has a maximum surge current of 200A and a peak pulse power of 1.5kW. The SMCG160CA-E3/59T is available in a DO-215AB package, suitable for surface mount applications.
Vishay SMCG160CA-E3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 259V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG160CA-E3/59T to view detailed technical specifications.
No datasheet is available for this part.