
The Vishay SMCG16CA/9AT is a bidirectional transient voltage suppression diode with a clamping voltage of 26V. It operates within a temperature range of -55°C to 150°C and can withstand a maximum surge current of 200A. The diode is packaged in a DO-215AB case and is available in tape and reel packaging. It is not RoHS compliant.
Vishay SMCG16CA/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG16CA/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.