The SMCG170CA-E3/51T is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 275V and a maximum operating temperature of 150°C. It is packaged in a DO-215AB case and is available in quantities of 1000. The device can withstand a maximum surge current of 200A and has a peak pulse power rating of 1.5kW. It is designed to operate within a temperature range of -55°C to 150°C.
Vishay SMCG170CA-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG170CA-E3/51T to view detailed technical specifications.
No datasheet is available for this part.
