The SMCG17CA-E3/59T is a surface mount bidirectional TVS diode from Vishay, featuring a clamping voltage of 27.6V and a maximum operating temperature of 150°C. It has a maximum surge current of 200A and a peak pulse power of 1.5kW. The diode is packaged in a DO-215AB case and is available in tape and reel packaging with a quantity of 3500 pieces. It has a leakage current of 1uA and a reverse breakdown voltage of 18.9V.
Vishay SMCG17CA-E3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 27.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG17CA-E3/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.