The SMCG18AHE3/59T is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 29.2V and a maximum operating temperature of 150°C. It is packaged in a DO-215AB package and is suitable for surface mount applications. The device can withstand a maximum surge current of 51.4A and a peak pulse power of 1.5kW. The operating supply voltage is 18V, and it is available in quantities of 3500 per reel. The SMCG18AHE3/59T is designed to operate within a temperature range of -55°C to 150°C.
Vishay SMCG18AHE3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 51.4A |
| Operating Supply Voltage | 18V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG18AHE3/59T to view detailed technical specifications.
No datasheet is available for this part.