The SMCG20CA-E3/59T is a surface mount bidirectional diode from Vishay, packaged in a DO-215AB case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. Its reverse breakdown voltage is 22.2V and reverse standoff voltage is 20V.
Vishay SMCG20CA-E3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 32.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG20CA-E3/59T to view detailed technical specifications.
No datasheet is available for this part.