The SMCG22A-E3/59T is a unidirectional diode from Vishay with a clamping voltage of 35.5V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 200A. The diode is available in a DO-215AB package and is suitable for surface mount applications. It is RoHS compliant and has a peak pulse power of 1.5kW.
Vishay SMCG22A-E3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 35.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG22A-E3/59T to view detailed technical specifications.
No datasheet is available for this part.