The SMCG22CA/1 is a surface mount bidirectional diode with a clamping voltage of 35.5V and a leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and can withstand a peak pulse current of 42.3A and a peak pulse power of 1.5kW. The diode is packaged in bulk and has a reverse breakdown voltage of 24.4V.
Vishay SMCG22CA/1 technical specifications.
| Clamping Voltage | 35.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 42.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG22CA/1 to view detailed technical specifications.
No datasheet is available for this part.