The SMCG24A-E3/1T is a unidirectional diode with a clamping voltage of 38.9V and a maximum operating temperature range of -55°C to 150°C. It is packaged in a DO-215AB package and has a maximum surge current of 38.6A. The diode is designed for use with an operating supply voltage of 24V and can withstand a peak pulse power of 1.5kW.
Vishay SMCG24A-E3/1T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38.6A |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG24A-E3/1T to view detailed technical specifications.
No datasheet is available for this part.