The SMCG24A-E3/59T is a unidirectional diode from Vishay with a clamping voltage of 38.9V and a reverse breakdown voltage of 26.7V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-215AB case and is designed for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Vishay SMCG24A-E3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 38.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG24A-E3/59T to view detailed technical specifications.
No datasheet is available for this part.