The SMCG26CA/57T is a unidirectional transient voltage suppression diode from Vishay. It has a clamping voltage of 42.1V and can withstand a maximum surge current of 35.6A. The device is designed to operate over a temperature range of -55°C to 150°C and is available in a DO-215AB package. The SMCG26CA/57T is not RoHS compliant.
Vishay SMCG26CA/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | SMCG |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG26CA/57T to view detailed technical specifications.
No datasheet is available for this part.