
The SMCG30A/7T is a unidirectional transient voltage suppression diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a clamping voltage of 48.4V and a leakage current of 1uA. The diode is available in a surface mount package with a package quantity of 850 pieces per reel. It can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW.
Vishay SMCG30A/7T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG30A/7T to view detailed technical specifications.
No datasheet is available for this part.