
The SMCG30A-E3/51T is a unidirectional diode from Vishay with a clamping voltage of 48.4V and a leakage current of 1uA. It operates within a temperature range of -55°C to 150°C and can handle a maximum surge current of 200A. The device is available in a surface mount package with a DO-215AB case. It has a single element and is suitable for use in a variety of applications.
Vishay SMCG30A-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG30A-E3/51T to view detailed technical specifications.
No datasheet is available for this part.
