The SMCG30CA-E3/1T is a surface mount Zener diode from Vishay with a clamping voltage of 48.4V and a reverse breakdown voltage of 33.3V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode features a leakage current of 1uA and a maximum surge current of 31A. It is available in a DO-215AB package and is packaged in bulk quantities of 1000 units.
Vishay SMCG30CA-E3/1T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG30CA-E3/1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.