The SMCG33A-E3/1T is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 53.3V. It is packaged in a DO-215AB package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can withstand a maximum surge current of 28.1A and has a peak pulse power rating of 1.5kW. It is available in a bulk packaging quantity of 1000 units.
Vishay SMCG33A-E3/1T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.1A |
| Operating Supply Voltage | 33V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG33A-E3/1T to view detailed technical specifications.
No datasheet is available for this part.