The SMCG33A-E3/57 is a unidirectional diode from Vishay with a minimum breakdown voltage of 36.7V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode features a maximum reverse leakage current of 1uA and is designed for surface mount applications. It can handle a peak pulse current of 28.1A and a peak pulse power of 1.5kW.
Vishay SMCG33A-E3/57 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG33A-E3/57 to view detailed technical specifications.
No datasheet is available for this part.