The SMCG33A-E3/9CT is a unidirectional diode with a clamping voltage of 53.3V and a maximum operating temperature of 150°C. It features a surface mount package and a maximum surge current of 200A. The device has a leakage current of 1uA and a reverse breakdown voltage of 36.7V. It is designed for use in high-temperature applications and is available in a tape and reel packaging format.
Vishay SMCG33A-E3/9CT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 53.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG33A-E3/9CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.