
The SMCG36A/59T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 58.1V and a maximum operating temperature of 150°C. It is available in a DO-215AB package, with a maximum surge current of 200A and a peak pulse power of 1.5kW. The device operates within a temperature range of -55°C to 150°C and is suitable for use with an operating supply voltage of 36V.
Vishay SMCG36A/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG36A/59T to view detailed technical specifications.
No datasheet is available for this part.