The SMCG36A-E3/51T is a surface mount unidirectional diode from Vishay with a clamping voltage of 58.1V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 200A. The device is rated for operation at voltages up to 36V and can withstand peak pulse currents of up to 25.8A. It is available in a DO-215AB package, packaged in bulk quantities of 1000 units.
Vishay SMCG36A-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 58.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG36A-E3/51T to view detailed technical specifications.
No datasheet is available for this part.