
The SMCG36A-TR diode features a clamping voltage of 58.1V and a leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. With a peak pulse current of 25.8A and a peak pulse power of 1.5kW, this diode is designed to handle high power surges.
Vishay SMCG36A-TR technical specifications.
| Clamping Voltage | 58.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG36A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.