The SMCG40A/59T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AB case. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 64.5V and a maximum surge current of 200A. It is designed to operate with an operating supply voltage of 40V.
Vishay SMCG40A/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG40A/59T to view detailed technical specifications.
No datasheet is available for this part.