The SMCG40CA/1 is a bidirectional transient voltage suppression diode with a clamping voltage of 64.5V and a reverse breakdown voltage of 44.4V. It can withstand a peak pulse current of 23.3A and a peak pulse power of 1.5kW. The diode is rated for operation between -55°C and 150°C and is available in bulk packaging for surface mount applications.
Vishay SMCG40CA/1 technical specifications.
| Clamping Voltage | 64.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG40CA/1 to view detailed technical specifications.
No datasheet is available for this part.