The SMCG40CA-E3/1T is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 64.5V. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 23.3A. The device is packaged in a DO-215AB case and is available in quantities of 1000 in bulk packaging. It can handle a peak pulse power of 1.5kW and is suitable for use in applications requiring bidirectional polarity.
Vishay SMCG40CA-E3/1T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.3A |
| Operating Supply Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG40CA-E3/1T to view detailed technical specifications.
No datasheet is available for this part.