The SMCG43A/7 diode from Vishay is a unidirectional device with a minimum breakdown voltage of 47.8V. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode's reverse leakage current is maximally 1uA. It is designed for surface mount applications and is available in tape and reel packaging. The device can handle a peak pulse current of 21.6A and a peak pulse power of 1.5kW.
Vishay SMCG43A/7 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG43A/7 to view detailed technical specifications.
No datasheet is available for this part.