Vishay SMCG43A-HE3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 69.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 21.6A |
| Mount | Surface Mount |
| Operating Supply Voltage | 43V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG43A-HE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.