The SMCG43CA/1 is a surface mount bidirectional TVS diode from Vishay with a clamping voltage of 69.4V and a reverse breakdown voltage of 47.8V. It can withstand a peak pulse current of 21.6A and a peak pulse power of 1.5kW. The device operates over a temperature range of -55°C to 150°C. It is available in bulk packaging.
Vishay SMCG43CA/1 technical specifications.
| Clamping Voltage | 69.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG43CA/1 to view detailed technical specifications.
No datasheet is available for this part.