The SMCG43CA-TR from Vishay is a bidirectional diode with a minimum breakdown voltage of 47.8V and a maximum reverse leakage current of 1uA. It is designed for surface mount applications and can operate within a temperature range of -55°C to 150°C. The diode has a peak pulse current of 21.6A and a peak pulse power of 1.5kW.
Vishay SMCG43CA-TR technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG43CA-TR to view detailed technical specifications.
No datasheet is available for this part.