
The SMCG45A/57T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AB case. It operates over a temperature range of -55°C to 150°C and has a maximum operating supply voltage of 45V. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. It is not RoHS compliant.
Vishay SMCG45A/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG45A/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.