
The SMCG45A-E3/51T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 72.7V and a maximum operating temperature of 150°C. It has a maximum surge current of 200A and a peak pulse power of 1.5kW. With a reverse breakdown voltage of 50V and a reverse standoff voltage of 45V, this component is suitable for surface mount applications.
Vishay SMCG45A-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 72.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG45A-E3/51T to view detailed technical specifications.
No datasheet is available for this part.
