The SMCG45A-E3/59T is a unidirectional diode from Vishay with a clamping voltage of 72.7V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 200A. The diode is packaged in a DO-215AB case and is designed for surface mount applications. It operates within a temperature range of -55°C to 150°C and has a reverse breakdown voltage of 50V.
Vishay SMCG45A-E3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 72.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG45A-E3/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.