
The SMCG48A/59T is a unidirectional TVS diode from Vishay with a clamping voltage of 77.4V and a maximum operating temperature of 150°C. It is available in a DO-215AB package and is rated for a maximum surge current of 200A. The device is designed to operate within a temperature range of -55°C to 150°C and is suitable for use in applications requiring high power handling. The SMCG48A/59T is packaged in tape and reel quantities of 3500 units.
Vishay SMCG48A/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG48A/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.