The SMCG48A-TR diode is a unidirectional device with a minimum breakdown voltage of 53.3V. It can operate over a temperature range of -55°C to 150°C. The maximum reverse leakage current is 1uA. The diode is designed for surface mount applications and is available on tape and reel. It can withstand a peak pulse current of 19.4A and a peak pulse power of 1.5kW.
Vishay SMCG48A-TR technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG48A-TR to view detailed technical specifications.
No datasheet is available for this part.