
The SMCG5.0A-E3/51T is a unidirectional TVS diode from Vishay, packaged in a DO-215AB case. It operates over a temperature range of -55°C to 150°C and is designed to handle peak pulse power of up to 1.5kW. With a maximum surge current of 200A, this diode is suitable for high-power applications. The device is RoHS compliant and available in bulk packaging.
Vishay SMCG5.0A-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG5.0A-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.