
The SMCG51A/1 is a unidirectional diode with a clamping voltage of 82.4V and a reverse breakdown voltage of 56.7V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode features a peak pulse current of 18.2A and a peak pulse power of 1.5kW. It is designed for surface mount applications and has a leakage current of 1uA.
Vishay SMCG51A/1 technical specifications.
| Clamping Voltage | 82.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG51A/1 to view detailed technical specifications.
No datasheet is available for this part.